
3SK11111AB30 | |
|---|---|
DigiKey Part Number | 3473-3SK11111AB30-ND |
Manufacturer | |
Manufacturer Product Number | 3SK11111AB30 |
Description | SAFETY RELAY,3NO,1NC,24V AC/DC,S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 230VAC, 24VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 20.4 VAC/DC | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,74000 € | 467,74 € |
| 10 | 416,39700 € | 4.163,97 € |
| Unit Price without VAT: | 467,74000 € |
|---|---|
| Unit Price with VAT: | 547,25580 € |

