



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect | |
Contact Rating @ Voltage | 10A @ 110VAC, 6A @ 24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SB2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 € | 26,08 € |
| 10 | 22,49400 € | 224,94 € |
| 25 | 21,20720 € | 530,18 € |
| 50 | 20,28040 € | 1.014,02 € |
| 100 | 19,39250 € | 1.939,25 € |
| 250 | 18,27560 € | 4.568,90 € |
| Unit Price without VAT: | 26,08000 € |
|---|---|
| Unit Price with VAT: | 30,51360 € |


