RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 1Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57861FC000AB0

DigiKey Part Number
3473-6GK57861FC000AB0-ND
Manufacturer
Manufacturer Product Number
6GK57861FC000AB0
Description
IWLAN ACCESS POIN,SCALANCE W786-
Customer Reference
Detailed Description
RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 1Gbps
Datasheet
 Datasheet
EDA/CAD Models
6GK57861FC000AB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Function
Access Point
Modulation or Protocol
802.11 a/b/g/h/n
Frequency
2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz
Applications
WLAN
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Gbps
Features
IP65
Voltage - Supply
50V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.213,08000 €2.213,08 €
Manufacturers Standard Package
Unit Price without VAT:2.213,08000 €
Unit Price with VAT:2.589,30360 €