



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Relay | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | Backplane | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,15000 € | 158,15 € |
| 10 | 139,00200 € | 1.390,02 € |
| 25 | 132,04360 € | 3.301,09 € |
| 50 | 127,01140 € | 6.350,57 € |
| Unit Price without VAT: | 158,15000 € |
|---|---|
| Unit Price with VAT: | 185,03550 € |







