
3RT20363CK643MA0 | |
|---|---|
cms-digikey-product-number | 3473-3RT20363CK643MA0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3RT20363CK643MA0 |
cms-description | CONTACTOR S2 50A 120VAC VARISTOR |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Contactor 51 A 120VAC Coil |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coil Voltage | 120VAC | |
Contact Rating (Current) | 51 A | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 333,47000 € | 333,47 € |
| Unit Price without VAT: | 333,47000 € |
|---|---|
| Unit Price with VAT: | 390,15990 € |

