Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Clear | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 900 ~ 1400mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,99000 € | 101,99 € |
| 10 | 87,14000 € | 871,40 € |
| 100 | 78,62220 € | 7.862,22 € |
| Unit Price without VAT: | 101,99000 € |
|---|---|
| Unit Price with VAT: | 119,32830 € |


