RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/h/n RJ-45 1Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57882FC000AA0

DigiKey Part Number
3473-6GK57882FC000AA0-ND
Manufacturer
Manufacturer Product Number
6GK57882FC000AA0
Description
SCALANCE W788-2 RJ45
Customer Reference
Detailed Description
RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/h/n RJ-45 1Gbps
Datasheet
 Datasheet
EDA/CAD Models
6GK57882FC000AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Function
Access Point
Modulation or Protocol
802.11 a/b/g/h/n
Frequency
2.4GHz, 5GHz
Applications
WLAN
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Gbps
Features
IP30
Voltage - Supply
50V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.