6EP13321SH43 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Siemens
In Stock: 60
Unit Price: 95,45000 €
Datasheet

Similar


Selec Controls USA Inc.
In Stock: 61
Unit Price: 24,89000 €
Datasheet
Image for 6EP13321SH43 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EP13321SH43

DigiKey Part Number
3473-6EP13321SH43-ND
Manufacturer
Manufacturer Product Number
6EP13321SH43
Description
AC/DC DIN RAIL SUPPLY 24V
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
300V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
2.07" L x 2.83" W x 3.54" H (52.5mm x 72.0mm x 90.0mm)
Approval Agency
CB, cCSAus, CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes