
6AV72413EA040JA0 | |
|---|---|
cms-digikey-product-number | 3473-6AV72413EA040JA0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 6AV72413EA040JA0 |
cms-description | SIMATIC IPC 477E. 22" TOUCH |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Panel PC Intel® Core™ i3-6102E Supports SATA DDR4 (16GB Max Capacity) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i3-6102E | |
Storage | Supports SATA | |
Memory | DDR4 (16GB Max Capacity) | |
Display Type | 22" Touchscreen | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP20/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, CSA, cULus, EAC, FCC, KC, RCM, UL | |
Weight | - |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 6.710,81000 € | 6.710,81 € |
| Unit Price without VAT: | 6.710,81000 € |
|---|---|
| Unit Price with VAT: | 7.851,64770 € |

