
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Solder | |
Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SB2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,43000 € | 32,43 € |
| Unit Price without VAT: | 32,43000 € |
|---|---|
| Unit Price with VAT: | 37,94310 € |

