Image for 3RA21304EA350AP6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA21304EA350AP6

DigiKey Part Number
3473-3RA21304EA350AP6-ND
Manufacturer
Manufacturer Product Number
3RA21304EA350AP6
Description
STARTER NONREV PNL S2 22-32A 240
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 24VAC Supply 32A Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
-
Current - Output
32A
Voltage - Supply
24VAC
Interface
-
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1963,01000 €963,01 €
Manufacturers Standard Package
Unit Price without VAT:963,01000 €
Unit Price with VAT:1.126,72170 €