
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Motor Type | - | |
Control / Drive Type | Motor Starter | |
Current - Output | 50A | |
Interface | - | |
Mounting Type | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.927,24000 € | 9.927,24 € |
| Unit Price without VAT: | 9.927,24000 € |
|---|---|
| Unit Price with VAT: | 11.614,87080 € |

