cms-no-primary-photo
cms-photo-disclaimer

17DUC92BFM41

cms-digikey-product-number
3473-17DUC92BFM41-ND
cms-manufacturer
cms-manufacturer-product-number
17DUC92BFM41
cms-description
STARTER 17DUC92BF A1,FA,FK,DA
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Motor Starter 120VAC Supply 12A Load
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
-
Current - Output
12A
Voltage - Supply
120VAC
Interface
-
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantitycms-unit-pricecms-ext-price
13.211,11000 €3.211,11 €
cms-manufacturer-standard-package
Unit Price without VAT:3.211,11000 €
Unit Price with VAT:3.756,99870 €