
6068604 | |
|---|---|
DigiKey Part Number | 1882-6068604-ND |
Manufacturer | |
Manufacturer Product Number | 6068604 |
Description | SENSOR LEVEL LIQ ANALOG 0V / 10V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 0V ~ 10V Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 0V ~ 10V | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | 0°C ~ 50°C | |
Voltage Rating | 14V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.120,67000 € | 1.120,67 € |
| Unit Price without VAT: | 1.120,67000 € |
|---|---|
| Unit Price with VAT: | 1.311,18390 € |









