
6052358 | |
|---|---|
DigiKey Part Number | 1882-6052358-ND |
Manufacturer | |
Manufacturer Product Number | 6052358 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 283.465" (10mm ~ 7.2m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (632nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.394" ~ 283.465" (10mm ~ 7.2m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,37000 € | 106,37 € |
| 10 | 100,92100 € | 1.009,21 € |
| Unit Price without VAT: | 106,37000 € |
|---|---|
| Unit Price with VAT: | 124,45290 € |











