
6041666 | |
|---|---|
DigiKey Part Number | 1882-6041666-ND |
Manufacturer | |
Manufacturer Product Number | 6041666 |
Description | SENSOR LEVEL LIQ/SLD SWITCH NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid, Solids Level Sensor Switch NPN Output Male 1" (25.4mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Solids | |
Output Type | Switch | |
Output Configuration | NPN | |
Current | 200 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1" (25.4mm) G | |
Material - Housing & Prism | Fluoroelastomers (FKM), Polybutylene Terephthalate (PBT), Stainless Steel, Thermoplastic Polyurethane (TPU) | |
Operating Temperature | -25°C ~ 70°C | |
Voltage Rating | 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,84000 € | 718,84 € |
| Unit Price without VAT: | 718,84000 € |
|---|---|
| Unit Price with VAT: | 841,04280 € |














