
6035488 | |
|---|---|
DigiKey Part Number | 1882-6035488-ND |
Manufacturer | |
Manufacturer Product Number | 6035488 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 4.331" (0mm ~ 110mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0" ~ 4.331" (0mm ~ 110mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,94000 € | 129,94 € |
| 10 | 113,68000 € | 1.136,80 € |
| Unit Price without VAT: | 129,94000 € |
|---|---|
| Unit Price with VAT: | 152,02980 € |















