6032559 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 5
Unit Price: 1.406,31000 €
Datasheet
Fiber Amplifier Sensor Amplifier Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6032559

DigiKey Part Number
1882-6032559-ND
Manufacturer
Manufacturer Product Number
6032559
Description
FIBER AMPLIFIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Fiber Amplifier
Voltage - Supply
10V ~ 24V
Output Type
PNP
Current - Supply
50 mA
Operating Temperature
-25°C ~ 55°C
Mounting Type
Bracket Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1360,96000 €360,96 €
Manufacturers Standard Package
Unit Price without VAT:360,96000 €
Unit Price with VAT:422,32320 €