Optical Sensor Optical Flag 0.118" (3mm) PNP/NPN Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6020874

DigiKey Part Number
1882-6020874-ND
Manufacturer
Manufacturer Product Number
6020874
Description
SENSOR OPT SLOT PNP/NPN MODULE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor Optical Flag 0.118" (3mm) PNP/NPN Module, Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Optical Flag
Output Configuration
PNP/NPN
Response Time
50µs
Operating Temperature
-20°C ~ 60°C (TA)
Mounting Type
Chassis Mount
Package / Case
Module, Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1290,21000 €290,21 €
Manufacturers Standard Package
Unit Price without VAT:290,21000 €
Unit Price with VAT:339,54570 €