
6089628 | |
|---|---|
DigiKey Part Number | 1882-6089628-ND |
Manufacturer | |
Manufacturer Product Number | 6089628 |
Description | PRESSURE SENSORS, PBT-AB016AGTSF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Absolute Male - 1/2" (12.7mm) G 4 ~ 20 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | Analog Current, Analog Voltage | |
Output | 4 ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,35000 € | 320,35 € |
| Unit Price without VAT: | 320,35000 € |
|---|---|
| Unit Price with VAT: | 374,80950 € |

