
7023412 | |
|---|---|
DigiKey Part Number | 1882-7023412-ND |
Manufacturer | |
Manufacturer Product Number | 7023412 |
Description | REF PHOTOELEC SWITCH |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 590.551" (0m ~ 15m) FET - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 590.551" (0m ~ 15m) | |
Voltage - Supply | 90VAC ~ 240VAC | |
Response Time | 2ms | |
Output Configuration | FET - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 40°C |













