Retroreflective Optical Sensor 9.843" ~ 748.031" (250mm ~ 19m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218699

DigiKey Part Number
1882-1218699-ND
Manufacturer
Manufacturer Product Number
1218699
Description
COMPACT PHOTOELECTRIC SENSORS, W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 9.843" ~ 748.031" (250mm ~ 19m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
9.843" ~ 748.031" (250mm ~ 19m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (635nm)
Connection Method
Connector, M12
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1190,87000 €190,87 €
10169,15800 €1.691,58 €
Manufacturers Standard Package
Unit Price without VAT:190,87000 €
Unit Price with VAT:223,31790 €