


1119985 | |
|---|---|
DigiKey Part Number | 1882-1119985-ND |
Manufacturer | |
Manufacturer Product Number | 1119985 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0" ~ 47.244" (0m ~ 1m) | |
Voltage - Supply | 10V ~ 100V | |
Response Time | 1.11ms | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | 55.12" (1.4m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,78000 € | 218,78 € |
| 10 | 194,36700 € | 1.943,67 € |
| Unit Price without VAT: | 218,78000 € |
|---|---|
| Unit Price with VAT: | 255,97260 € |















