20 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC060320K0FKEA

DigiKey Part Number
541-RCC060320K0FKEATR-ND - Tape & Reel (TR)
541-RCC060320K0FKEACT-ND - Cut Tape (CT)
541-RCC060320K0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCC060320K0FKEA
Description
RCC0603 100 20K 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05300 €0,53 €
250,04160 €1,04 €
500,03460 €1,73 €
1000,02930 €2,93 €
2500,02388 €5,97 €
5000,02082 €10,41 €
1.0000,01838 €18,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01480 €74,00 €
10.0000,01202 €120,20 €
15.0000,01149 €172,35 €
25.0000,01096 €274,00 €
35.0000,01092 €382,20 €
50.0000,01088 €544,00 €
60.0000,01085 €651,00 €
120.0000,01078 €1.293,60 €
125.0000,01078 €1.347,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €