Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1112222

DigiKey Part Number
1882-1112222-ND
Manufacturer
Manufacturer Product Number
1112222
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
360
Beam Pitch
5mm
Operating Range
0.2m ~ 3.5m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
19.2 ~ 28.8VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18.525,62000 €8.525,62 €
Manufacturers Standard Package
Unit Price without VAT:8.525,62000 €
Unit Price with VAT:9.974,97540 €