
1071025 | |
|---|---|
DigiKey Part Number | 1882-1071025-ND |
Manufacturer | |
Manufacturer Product Number | 1071025 |
Description | SENSOR RETROREFLECTIVE 10M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 393.701" (100mm ~ 10m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 393.701" (100mm ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,02000 € | 221,02 € |
| 5 | 207,40800 € | 1.037,04 € |
| 10 | 202,33500 € | 2.023,35 € |
| 25 | 196,25760 € | 4.906,44 € |
| Unit Price without VAT: | 221,02000 € |
|---|---|
| Unit Price with VAT: | 258,59340 € |













