
1065899 | |
|---|---|
DigiKey Part Number | 1882-1065899-ND |
Manufacturer | |
Manufacturer Product Number | 1065899 |
Description | SENSOR THROUGH-BEAM 35M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1377.953" (35m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1377.953" (35m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,17000 € | 132,17 € |
| 5 | 123,66600 € | 618,33 € |
| 10 | 120,49500 € | 1.204,95 € |
| 25 | 116,70040 € | 2.917,51 € |
| 50 | 114,10140 € | 5.705,07 € |
| Unit Price without VAT: | 132,17000 € |
|---|---|
| Unit Price with VAT: | 154,63890 € |













