
1053131 | |
|---|---|
DigiKey Part Number | 1882-1053131-ND |
Manufacturer | |
Manufacturer Product Number | 1053131 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 € | 40,63 € |
| 5 | 37,60200 € | 188,01 € |
| 10 | 36,47300 € | 364,73 € |
| 25 | 35,12360 € | 878,09 € |
| 50 | 34,19940 € | 1.709,97 € |
| 100 | 33,35130 € | 3.335,13 € |
| Unit Price without VAT: | 40,63000 € |
|---|---|
| Unit Price with VAT: | 47,53710 € |










