GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044349

DigiKey Part Number
1882-1044349-ND
Manufacturer
Manufacturer Product Number
1044349
Description
SENSOR LINEAR CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
GMR (Giant Magnetoresistive)
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP
Output Signal
-
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-30°C ~ 80°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,60000 €58,60 €
554,42200 €272,11 €
1052,86400 €528,64 €
2551,00080 €1.275,02 €
5049,72480 €2.486,24 €
10048,55320 €4.855,32 €
Manufacturers Standard Package
Unit Price without VAT:58,60000 €
Unit Price with VAT:68,56200 €