
1042244 | |
|---|---|
DigiKey Part Number | 1882-1042244-ND |
Manufacturer | |
Manufacturer Product Number | 1042244 |
Description | SENSOR LINEAR 50MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | PNP | |
Output Signal | - | |
Actuator Type | C-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,36000 € | 128,36 € |
| 5 | 120,07000 € | 600,35 € |
| 10 | 116,97700 € | 1.169,77 € |
| 25 | 113,27440 € | 2.831,86 € |
| 50 | 110,73860 € | 5.536,93 € |
| Unit Price without VAT: | 128,36000 € |
|---|---|
| Unit Price with VAT: | 150,18120 € |






