
1042243 | |
|---|---|
DigiKey Part Number | 1882-1042243-ND |
Manufacturer | |
Manufacturer Product Number | 1042243 |
Description | SENSOR LINEAR 50MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | PNP | |
Output Signal | - | |
Actuator Type | C-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 € | 127,25 € |
| 5 | 119,01800 € | 595,09 € |
| 10 | 115,95100 € | 1.159,51 € |
| 25 | 112,27720 € | 2.806,93 € |
| 50 | 109,76180 € | 5.488,09 € |
| Unit Price without VAT: | 127,25000 € |
|---|---|
| Unit Price with VAT: | 148,88250 € |






