
1040967 | |
|---|---|
DigiKey Part Number | 1882-1040967-ND |
Manufacturer | |
Manufacturer Product Number | 1040967 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,48000 € | 32,48 € |
| 5 | 29,99400 € | 149,97 € |
| 10 | 29,06500 € | 290,65 € |
| 25 | 27,95600 € | 698,90 € |
| 50 | 27,19680 € | 1.359,84 € |
| 100 | 26,49990 € | 2.649,99 € |
| Unit Price without VAT: | 32,48000 € |
|---|---|
| Unit Price with VAT: | 38,00160 € |















