
1115431 | |
|---|---|
DigiKey Part Number | 1882-1115431-ND |
Manufacturer | |
Manufacturer Product Number | 1115431 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 70.866" (50mm ~ 1.8m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 1.969" ~ 70.866" (50mm ~ 1.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 16.7ms | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (658nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -35°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,66000 € | 361,66 € |
| 10 | 325,76200 € | 3.257,62 € |
| Unit Price without VAT: | 361,66000 € |
|---|---|
| Unit Price with VAT: | 423,14220 € |




