
1017854 | |
|---|---|
DigiKey Part Number | 1882-1017854-ND |
Manufacturer | |
Manufacturer Product Number | 1017854 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 47.244" (100mm ~ 1.2m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 3.937" ~ 47.244" (100mm ~ 1.2m) | |
Voltage - Supply | 20VAC/DC ~ 250VAC/DC | |
Response Time | 10ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M16 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,71000 € | 428,71 € |
| 10 | 387,89700 € | 3.878,97 € |
| Unit Price without VAT: | 428,71000 € |
|---|---|
| Unit Price with VAT: | 501,59070 € |






