
LCR-READER-MPA BLUETOTH BLACK | |
|---|---|
DigiKey Part Number | 3435-LCR-READER-MPABLUETOTHBLACK-ND |
Manufacturer | |
Manufacturer Product Number | LCR-READER-MPA BLUETOTH BLACK |
Description | DIGITAL MULTIMETER W/ BLUETOOTH |
Customer Reference | |
Detailed Description | Auto/Manual Tweezer Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Inductance, Frequency Diode Test Function Features Auto Off, Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siborg Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Tweezer | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Inductance, Frequency | |
Functions, Extra | Diode Test | |
Features | Auto Off, Backlight | |
Ranging | Auto/Manual | |
Response | - | |
Ratings | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,76000 € | 457,76 € |
| 2 | 455,17000 € | 910,34 € |
| 3 | 452,58000 € | 1.357,74 € |
| 4 | 449,98750 € | 1.799,95 € |
| 5 | 447,39600 € | 2.236,98 € |
| 6 | 444,80500 € | 2.668,83 € |
| 7 | 442,21429 € | 3.095,50 € |
| 8 | 439,62375 € | 3.516,99 € |
| 9 | 437,03222 € | 3.933,29 € |
| Unit Price without VAT: | 457,76000 € |
|---|---|
| Unit Price with VAT: | 535,57920 € |


