
FS7002-C | |
|---|---|
DigiKey Part Number | 2257-FS7002-C-ND |
Manufacturer | |
Manufacturer Product Number | FS7002-C |
Description | SENSOR FLOW GAS 0~5 M/S |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 5m/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 5m/s | |
Flow Sensor Type | Gas | |
Voltage - Input | 4.75V ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,64000 € | 51,64 € |
| 10 | 43,03000 € | 430,30 € |
| 200 | 34,42400 € | 6.884,80 € |
| 1.000 | 25,81800 € | 25.818,00 € |
| Unit Price without VAT: | 51,64000 € |
|---|---|
| Unit Price with VAT: | 60,41880 € |

