
TEM96A-160-160-1.5 | |
|---|---|
DigiKey Part Number | 3153-TEM96A-160-160-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TEM96A-160-160-1.5 |
Description | RF EMI ABSORB SHEET 160MMX6.299" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet TEM96 Polymer Resin Conductive 6.299" (160.00mm) X 6.299" (160.00mm) X 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 6.299" (160.00mm) | |
Width | 6.299" (160.00mm) | |
Thickness - Overall | 0.059" (1.50mm) | |
Operating Temperature | -60°C ~ 180°C | |
Adhesive | Conductive | |
Material | Polymer Resin | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,16000 € | 50,16 € |
| 15 | 43,43533 € | 651,53 € |
| 30 | 41,86200 € | 1.255,86 € |
| 60 | 40,34400 € | 2.420,64 € |
| 105 | 39,15733 € | 4.111,52 € |
| Unit Price without VAT: | 50,16000 € |
|---|---|
| Unit Price with VAT: | 58,68720 € |


