Thermal Pad Gray, Green 160.00mm x 160.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-WORK7000-160-160-1.5

DigiKey Part Number
3153-T-WORK7000-160-160-1.5-ND
Manufacturer
Manufacturer Product Number
T-WORK7000-160-160-1.5
Description
THERM PAD 160MMX160MM GRY/GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 160.00mm x 160.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Tray
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
11W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1126,56000 €126,56 €
10111,97800 €1.119,78 €
25106,64120 €2.666,03 €
50102,76880 €5.138,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,56000 €
Unit Price with VAT:148,07520 €