
T-TOP98-80-80-3.0 | |
|---|---|
DigiKey Part Number | 3153-T-TOP98-80-80-3.0-ND |
Manufacturer | |
Manufacturer Product Number | T-TOP98-80-80-3.0 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.1181" (3.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Color | Purple | |
Thermal Conductivity | 18W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,20000 € | 133,20 € |
| 16 | 114,93375 € | 1.838,94 € |
| 32 | 110,76219 € | 3.544,39 € |
| 64 | 106,73734 € | 6.831,19 € |
| Unit Price without VAT: | 133,20000 € |
|---|---|
| Unit Price with VAT: | 155,84400 € |

