
N700C-80-80-2.5 | |
|---|---|
DigiKey Part Number | 3153-N700C-80-80-2.5-ND |
Manufacturer | |
Manufacturer Product Number | N700C-80-80-2.5 |
Description | NON-SILICONE THERMAL CONDUCTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.0980" (2.489mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,40000 € | 30,40 € |
| 20 | 25,93050 € | 518,61 € |
| 40 | 24,99175 € | 999,67 € |
| 60 | 24,45800 € | 1.467,48 € |
| 100 | 23,80110 € | 2.380,11 € |
| 260 | 22,61800 € | 5.880,68 € |
| Unit Price without VAT: | 30,40000 € |
|---|---|
| Unit Price with VAT: | 35,56800 € |

