
N700C-80-80-2.0 | |
|---|---|
DigiKey Part Number | 3153-N700C-80-80-2.0-ND |
Manufacturer | |
Manufacturer Product Number | N700C-80-80-2.0 |
Description | NON-SILICONE THERMAL CONDUCTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 € | 25,47 € |
| 10 | 22,54700 € | 225,47 € |
| 25 | 21,47480 € | 536,87 € |
| 50 | 20,69720 € | 1.034,86 € |
| 100 | 19,94700 € | 1.994,70 € |
| 250 | 18,99552 € | 4.748,88 € |
| Unit Price without VAT: | 25,47000 € |
|---|---|
| Unit Price with VAT: | 29,79990 € |

