Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N700C-80-80-1.5

DigiKey Part Number
3153-N700C-80-80-1.5-ND
Manufacturer
Manufacturer Product Number
N700C-80-80-1.5
Description
NON-SILICONE THERMAL CONDUCTIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
80.00mm x 80.00mm
Thickness
0.059" (1.50mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,49000 €20,49 €
1018,13800 €181,38 €
3217,05063 €545,62 €
6416,43328 €1.051,73 €
12815,83766 €2.027,22 €
25615,26289 €3.907,30 €
51214,70826 €7.530,63 €
Manufacturers Standard Package
Unit Price without VAT:20,49000 €
Unit Price with VAT:23,97330 €