
N700A-160-160-1.5 | |
|---|---|
DigiKey Part Number | 3153-N700A-160-160-1.5-ND |
Manufacturer | |
Manufacturer Product Number | N700A-160-160-1.5 |
Description | THERM PAD 160MMX160MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 € | 31,08 € |
| 10 | 27,50000 € | 275,00 € |
| 40 | 25,54550 € | 1.021,82 € |
| 80 | 24,61950 € | 1.969,56 € |
| 120 | 24,09308 € | 2.891,17 € |
| 280 | 23,02768 € | 6.447,75 € |
| Unit Price without VAT: | 31,08000 € |
|---|---|
| Unit Price with VAT: | 36,36360 € |

