SZ1608K601TF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 109.870
Unit Price: 0,09000 €
Datasheet

Similar


Pulse Electronics
In Stock: 2.487
Unit Price: 0,09000 €
Datasheet
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1608K601TF

DigiKey Part Number
3442-SZ1608K601TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ1608K601TF
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01808 €72,32 €
Manufacturers Standard Package
Unit Price without VAT:0,01808 €
Unit Price with VAT:0,02115 €