
GZ1608D301CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1608D301CTFTR-ND - Tape & Reel (TR) 3442-GZ1608D301CTFCT-ND - Cut Tape (CT) 3442-GZ1608D301CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608D301CTF |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02690 € | 2,69 € |
| 250 | 0,02320 € | 5,80 € |
| 500 | 0,02068 € | 10,34 € |
| 1.000 | 0,01835 € | 18,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01421 € | 56,84 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

