1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005D152TF

DigiKey Part Number
3442-GZ1005D152TFTR-ND - Tape & Reel (TR)
3442-GZ1005D152TFCT-ND - Cut Tape (CT)
3442-GZ1005D152TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1005D152TF
Description
FERRITE BEAD 1.5 KOHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.6Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.545
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,03040 €0,76 €
500,02740 €1,37 €
1000,02450 €2,45 €
2500,02120 €5,30 €
5000,01892 €9,46 €
1.0000,01680 €16,80 €
5.0000,01248 €62,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01083 €108,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €