
GZ0603D601CTF | |
|---|---|
DigiKey Part Number | 3442-GZ0603D601CTFTR-ND - Tape & Reel (TR) 3442-GZ0603D601CTFCT-ND - Cut Tape (CT) 3442-GZ0603D601CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ0603D601CTF |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.35mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01695 € | 254,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03272 € | 8,18 € |
| 500 | 0,02908 € | 14,54 € |
| 1.000 | 0,02575 € | 25,75 € |
| 5.000 | 0,01891 € | 94,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03720 € | 3,72 € |
| 250 | 0,02932 € | 7,33 € |
| 500 | 0,02476 € | 12,38 € |
| 1.000 | 0,02086 € | 20,86 € |
| 5.000 | 0,01858 € | 92,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

