
ZM4732A | |
|---|---|
DigiKey Part Number | 5399-ZM4732ATR-ND - Tape & Reel (TR) 5399-ZM4732ACT-ND - Cut Tape (CT) 5399-ZM4732ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4732A |
Description | 4.7V 1W LL-41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount LL-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package LL-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,03790 € | 18,95 € |
| 1.000 | 0,03325 € | 33,25 € |
| 2.000 | 0,02932 € | 58,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02503 € | 125,15 € |
| 10.000 | 0,02238 € | 223,80 € |
| 15.000 | 0,02103 € | 315,45 € |
| 25.000 | 0,01951 € | 487,75 € |
| 35.000 | 0,01861 € | 651,35 € |
| 50.000 | 0,01773 € | 886,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

