
ZM4729A | |
|---|---|
DigiKey Part Number | 5399-ZM4729ATR-ND - Tape & Reel (TR) 5399-ZM4729ACT-ND - Cut Tape (CT) 5399-ZM4729ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4729A |
Description | 1W 3.6V LL-41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount LL-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package LL-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM4729A-GS08 | Vishay General Semiconductor - Diodes Division | 17.621 | ZM4729A-GS08GICT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04280 € | 4,28 € |
| 500 | 0,03098 € | 15,49 € |
| 1.000 | 0,02711 € | 27,11 € |
| 2.000 | 0,02384 € | 47,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02028 € | 101,40 € |
| 10.000 | 0,01807 € | 180,70 € |
| 15.000 | 0,01694 € | 254,10 € |
| 25.000 | 0,01567 € | 391,75 € |
| 35.000 | 0,01492 € | 522,20 € |
| 50.000 | 0,01418 € | 709,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

