
SS8550 SOT-89 | |
|---|---|
DigiKey Part Number | 5399-SS8550SOT-89TR-ND - Tape & Reel (TR) 5399-SS8550SOT-89CT-ND - Cut Tape (CT) 5399-SS8550SOT-89DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8550 SOT-89 |
Description | 1.5A 25V 625MW PNPSOT-89 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 120MHz 625 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,02680 € | 2,68 € |
| 500 | 0,01916 € | 9,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01666 € | 16,66 € |
| 2.000 | 0,01455 € | 29,10 € |
| 3.000 | 0,01347 € | 40,41 € |
| 5.000 | 0,01224 € | 61,20 € |
| 7.000 | 0,01152 € | 80,64 € |
| 10.000 | 0,01081 € | 108,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

